Part Details for RCS0402100RJNED by Vishay Intertechnologies
Overview of RCS0402100RJNED by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS0402100RJNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4903
|
Newark | Res, 100R, 5%, 0.2W, 0402, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Vishay RCS0402100RJNED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9858 |
|
$0.0090 | Buy Now |
DISTI #
41AH4904
|
Newark | Res, 100R, 5%, 0.2W, 0402, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Vishay RCS0402100RJNED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCS0402100RJNED
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: RCS0402100RJNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0072 / $0.0120 | Buy Now |
DISTI #
41AH4903
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Product that comes on tape, but is not reeled (Alt: 41AH4903) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0160 | Buy Now |
DISTI #
71-RCS0402100RJNED
|
Mouser Electronics | Thick Film Resistors - SMD 0.2watt 100ohms 5% 200ppm RoHS: Compliant | 45972 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RCS Series 0402 100 Ohm ±5% 0.2 W ±200 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0073 / $0.0084 | Buy Now |
DISTI #
RCS0402100RJNED
|
TTI | Thick Film Resistors - SMD 0.2watt 100ohms 5% 200ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0076 / $0.0089 | Buy Now |
Part Details for RCS0402100RJNED
RCS0402100RJNED CAD Models
RCS0402100RJNED Part Data Attributes:
|
RCS0402100RJNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS0402100RJNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCS0402100RJNED
This table gives cross-reference parts and alternative options found for RCS0402100RJNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0402100RJNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA2J101X | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RCS0402100RJNED vs ERJPA2J101X |