Part Details for RCR42G562JS by Rockwell Automation / Allen-Bradley
Overview of RCR42G562JS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR42G562JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | RES,CARBON COMP,2 WATT,5.6k OHM,5%,S-level | 338 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,5.6k OHM,5%,S-level | 103 |
|
$3.6815 / $5.9700 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,5.6k OHM,5%,S-level | 49 |
|
$4.4380 / $6.6570 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,5.6k OHM,5%,S-level | 106 |
|
$4.1625 / $6.7500 | Buy Now |
Part Details for RCR42G562JS
RCR42G562JS CAD Models
RCR42G562JS Part Data Attributes
|
RCR42G562JS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR42G562JS
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 2W, 5600ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
Lead Diameter | 1.14 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 7.92 mm | |
Package Length | 17.48 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |