Part Details for RCR42G222KS by Rockwell Automation / Allen-Bradley
Overview of RCR42G222KS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR42G222KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 457 |
|
$2.0664 / $5.0400 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,2.2k OHM,10%,S-level | 52 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,2.2k OHM,10%,S-level | 365 |
|
$2.9250 / $6.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,2.2k OHM,10%,S-level | 20 |
|
$23.7500 / $25.0000 | Buy Now |
Part Details for RCR42G222KS
RCR42G222KS CAD Models
RCR42G222KS Part Data Attributes:
|
RCR42G222KS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR42G222KS
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 2W, 2200ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RCR42 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |