Part Details for RCR32G911JS by Rockwell Automation
Overview of RCR32G911JS by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR32G911JS
RCR32G911JS CAD Models
RCR32G911JS Part Data Attributes
|
RCR32G911JS
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
RCR32G911JS
Rockwell Automation
Fixed Resistor, Carbon Composition, 1W, 910ohm, 500V, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Insulated | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-39008 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCR32G SERIES | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 500 V |