Part Details for RCR20G224JS by Rockwell Automation / Allen-Bradley
Overview of RCR20G224JS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR20G224JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,CARBON COMP,1/2 WATT,220k OHM,5%,S-level | 419 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,220k OHM,5%,S-level | 144 |
|
$1.1900 / $3.4000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,220k OHM,5%,S-level | 77 |
|
$1.2100 / $2.2000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,220k OHM,5%,S-level | 44 |
|
$0.4000 / $0.6000 | Buy Now |
Part Details for RCR20G224JS
RCR20G224JS CAD Models
RCR20G224JS Part Data Attributes
|
RCR20G224JS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR20G224JS
Rockwell Automation / Allen-Bradley
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 220000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
Lead Diameter | 0.84 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 3.56 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RCR20G224JS
This table gives cross-reference parts and alternative options found for RCR20G224JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR20G224JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-1625876-4 | TE Connectivity | Check for Price | RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 220000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RCR20G224JS vs 4-1625876-4 |
OF224JE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Carbon Composition, 0.5W, 220000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCR20G224JS vs OF224JE |
OF224J | Ohmite Mfg Co | Check for Price | Fixed Resistor, Carbon Composition, 0.5W, 220000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCR20G224JS vs OF224J |
RCR20G224JR | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 220000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCR20G224JS vs RCR20G224JR |