Part Details for RCR16LM5F8253F by KOA Speer Electronics Inc
Overview of RCR16LM5F8253F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR16LM5F8253F
RCR16LM5F8253F CAD Models
RCR16LM5F8253F Part Data Attributes
|
RCR16LM5F8253F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RCR16LM5F8253F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 825000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Manufacturer Series | RCR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCR16LM5F8253F
This table gives cross-reference parts and alternative options found for RCR16LM5F8253F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR16LM5F8253F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR16LT26A8253F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 825000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RCR16LM5F8253F vs RCR16LT26A8253F |
RCR16LT52A8253F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 825000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RCR16LM5F8253F vs RCR16LT52A8253F |