Part Details for RCR110DNP-151L by Sumida Corporation
Overview of RCR110DNP-151L by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR110DNP-151L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCR110DNP-151L-ND
|
DigiKey | FIXED IND 150UH 900MA 230MOHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8969 | Buy Now |
DISTI #
RCR110DNP-151L
|
Avnet Americas | Ind Power Shielded 150uH 15% 1KHz Ferrite 900mA Pin Box - Tape and Reel (Alt: RCR110DNP-151L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6904 / $0.8054 | Buy Now |
DISTI #
851-RCR110DNP-151L
|
Mouser Electronics | Power Inductors - Leaded 150uH 0.9A 15% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.6810 / $1.5300 | Order Now |
|
Future Electronics | Ind Power Shielded 150uH 15% 1KHz Ferrite 900mA Pin Box RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6980 | Buy Now |
|
Bristol Electronics | 1993 |
|
RFQ |
Part Details for RCR110DNP-151L
RCR110DNP-151L CAD Models
RCR110DNP-151L Part Data Attributes
|
RCR110DNP-151L
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR110DNP-151L
Sumida Corporation
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Construction | Magnetically Shielded | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |