-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2109-ND
|
DigiKey | FIXED IND 10UH 3.51A 23 MOHM TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6817 / $1.5400 | Buy Now |
DISTI #
RCR110DNP-100M
|
Avnet Americas | Ind Power Shielded 10uH 20% 1KHz Ferrite 3.51A Pin Box - Tape and Reel (Alt: RCR110DNP-100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6904 / $0.8054 | Buy Now |
DISTI #
851-RCR110DNP-100M
|
Mouser Electronics | Power Inductors - Leaded 10uH 3.51A 20% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.8540 / $1.5800 | Order Now |
|
Future Electronics | RCR110D Series 10 uH ±20 % Tolerance 3.51 A Shielded Radial Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Reel | 0Reel |
|
$0.7000 / $0.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCR110DNP-100M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR110DNP-100M
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Construction | Magnetically Shielded | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Rated Current-Max | 3.51 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |