Part Details for RCR07G153KS by Rockwell Automation / Allen-Bradley
Overview of RCR07G153KS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR07G153KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 23 |
|
$0.8250 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,15k OHM,10%,S-level | 1285 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,15k OHM,10%,S-level | 18 |
|
$0.8800 / $1.1000 | Buy Now |
Part Details for RCR07G153KS
RCR07G153KS CAD Models
RCR07G153KS Part Data Attributes
|
RCR07G153KS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR07G153KS
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RCR07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | CARD PACK CARTON; TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for RCR07G153KS
This table gives cross-reference parts and alternative options found for RCR07G153KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR07G153KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1531 | RESISTOR, CARBON COMPOSITION, 0.25W, 10%, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G153KS vs CB1531 |
RCR07G153KP | Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G153KS vs RCR07G153KP |