Part Details for RCR07301JR by Rockwell Automation / Allen-Bradley
Overview of RCR07301JR by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR07301JR
RCR07301JR CAD Models
RCR07301JR Part Data Attributes
|
RCR07301JR
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR07301JR
Rockwell Automation / Allen-Bradley
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 300ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Additional Feature | STANDARD: MIL-R-39008 | |
Manufacturer Series | RCR07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RCR07301JR
This table gives cross-reference parts and alternative options found for RCR07301JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR07301JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCR07301JS | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCR07301JR vs RCR07301JS |
RCR07G301JR | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCR07301JR vs RCR07G301JR |
RCR07G301JP | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCR07301JR vs RCR07G301JP |
RCR07G301JS | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCR07301JR vs RCR07G301JS |
RCR07G301JM | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCR07301JR vs RCR07G301JM |