Part Details for RCP8002115/120VAC by Carlo Gavazzi Holding AG
Results Overview of RCP8002115/120VAC by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCP8002115/120VAC Information
RCP8002115/120VAC by Carlo Gavazzi Holding AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for RCP8002115/120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1860
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-2689-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7352 | Buy Now |
DISTI #
70014578
|
RS | DPDT Socket Mount Octal Relay Plug In, 10 A, 115 - 120V ac | Carlo Gavazzi Inc. RCP8002115/120VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$9.3600 / $11.7000 | Buy Now |
|
Onlinecomponents.com | Relay, DPDT, 10A, 115VAC-120VAC Coil, Includes LED, Latching Test button and Flag Indicator RoHS: Compliant | 0 |
|
$14.1300 / $15.6500 | Buy Now |
Part Details for RCP8002115/120VAC
RCP8002115/120VAC CAD Models
RCP8002115/120VAC Part Data Attributes
|
RCP8002115/120VAC
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
RCP8002115/120VAC
Carlo Gavazzi Holding AG
Select a part to compare: |
Samacsys Manufacturer | Carlo Gavazzi |