-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 25 OHM 2% 22W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2662-1-ND
|
DigiKey | RES SMD 25 OHM 2% 3.5W 2512 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1697 In Stock |
|
$1.7366 / $4.0100 | Buy Now |
DISTI #
70747465
|
RS | Thick Film Surface Mnt Resistor 2512 Case 25Ohm +/-2% 3.5W +/-100ppm/degC | Vishay Dale RCP2512W25R0GEB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $5.8900 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 3.5W, 25OHM, 9.3541V, 2% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 2512 | 356 |
|
$1.0969 / $2.1938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy