Part Details for RCP2512B50R0GED by Vishay Intertechnologies
Overview of RCP2512B50R0GED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP2512B50R0GED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP2512B50R0GED
|
Avnet Americas | RES THKFLM ALUM NITRIDE 2512 50 OHM 2% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP2512B50R0GED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5758 / $4.0896 | Buy Now |
DISTI #
71-RCP2512B50R0GED
|
Mouser Electronics | Thick Film Resistors - SMD RCP2512B 50 2% 150 ED e3 RoHS: Compliant | 0 |
|
$3.6300 / $4.1000 | Order Now |
Part Details for RCP2512B50R0GED
RCP2512B50R0GED CAD Models
RCP2512B50R0GED Part Data Attributes
|
RCP2512B50R0GED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP2512B50R0GED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 13.2288 V |
Alternate Parts for RCP2512B50R0GED
This table gives cross-reference parts and alternative options found for RCP2512B50R0GED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP2512B50R0GED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCP2512W50R0GET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512W50R0GET |
RCP2512W50R0GEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512W50R0GEA |
RCP2512B50R0GS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512B50R0GS2 |
RCP2512B50R0GS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512B50R0GS6 |
RCP2512B50R0GEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512B50R0GEA |
RCP2512B50R0GEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512B50R0GEB |
RCP2512W50R0GEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512W50R0GEC |
RCP2512W50R0GS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512W50R0GS6 |
RCP2512B50R0GEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512B50R0GEC |
RCP2512W50R0GTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.2288V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | RCP2512B50R0GED vs RCP2512W50R0GTP |