-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1500uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT1.5-2LC | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT | |
RFB1010-152L | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
1812WBT1.5-2LB | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1317NP-152L-ND
|
DigiKey | FIXED IND 1.5MH 720MA 1.4 OHM TH Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6306 | Buy Now |
DISTI #
RCP1317NP-152L
|
Avnet Americas | Inductor Power Shielded 1.5mH 15% 1kHz Ferrite 0.81A Radial Leaded - Tape and Reel (Alt: RCP1317NP-152L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.4076 / $0.4405 | Buy Now |
DISTI #
851-RCP1317NP-152L
|
Mouser Electronics | Power Inductors - Leaded 1500uH 0.72A 15% THRU HOLE INDUCTOR RoHS: Compliant | 10 |
|
$0.5200 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCP1317NP-152L
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCP1317NP-152L
Sumida Corporation
General Purpose Inductor, 1500uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Magnetically Shielded | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 4.8 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 13.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |