There are no models available for this part yet.
Overview of RCP1206W27R0GS3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCP1206W27R0GS3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCP1206W27R0GS3
|
Avnet Americas | RES THKFLM ALUM NITRIDE 1206 27 OHM 2% S84PPM WIDE TERM SMD - Tape and Reel (Alt: RCP1206W27R0GS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7826 | Buy Now |
CAD Models for RCP1206W27R0GS3 by Vishay Intertechnologies
Part Data Attributes for RCP1206W27R0GS3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.52 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
2.4 W
|
Rated Temperature
|
25 °C
|
Resistance
|
27 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
8.0498 V
|
Alternate Parts for RCP1206W27R0GS3
This table gives cross-reference parts and alternative options found for RCP1206W27R0GS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206W27R0GS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206W27R0GEC | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206W27R0GEC |
RCP1206B27R0GTP | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206B27R0GTP |
RCP1206B27R0GEA | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206B27R0GEA |
RCP1206W27R0GET | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206W27R0GET |
RCP1206W27R0GWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206W27R0GWB |
RCP1206B27R0GS3 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206B27R0GS3 |
RCP1206B27R0GET | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206B27R0GET |
RCP1206W27R0GTP | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206W27R0GTP |
RCP1206W27R0GS2 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206W27R0GS2 |
RCP1206B27R0GED | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 27ohm, 8.0498V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W27R0GS3 vs RCP1206B27R0GED |