Part Details for RCP1206W270RJEA by Vishay Intertechnologies
Overview of RCP1206W270RJEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP1206W270RJEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1206W270RJEA
|
Avnet Americas | RES THKFLM ALUM NITRIDE 1206 270 OHM 5% EAPPM WIDE TERM SMD - Tape and Reel (Alt: RCP1206W270RJEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6092 / $0.7356 | Buy Now |
Part Details for RCP1206W270RJEA
RCP1206W270RJEA CAD Models
RCP1206W270RJEA Part Data Attributes
|
RCP1206W270RJEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206W270RJEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25.4558 V |
Alternate Parts for RCP1206W270RJEA
This table gives cross-reference parts and alternative options found for RCP1206W270RJEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206W270RJEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206B270RJS3 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206B270RJS3 |
RCP1206W270RJED | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206W270RJED |
RCP1206B270RJTP | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206B270RJTP |
RCP1206B270RJS6 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206B270RJS6 |
RCP1206B270RJEC | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206B270RJEC |
RCP1206W270RJEC | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206W270RJEC |
RCP1206W270RJWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206W270RJWB |
RCP1206B270RJEB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206B270RJEB |
RCP1206B270RJEA | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206B270RJEA |
RCP1206B270RJET | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 270ohm, 25.4558V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W270RJEA vs RCP1206B270RJET |