-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCP1206W200RGEB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1206W200RGEB
|
Avnet Americas | RES THKFLM ALUM NITRIDE 1206 200 OHM 2% EBPPM WIDE TERM SMD - Tape and Reel (Alt: RCP1206W200RGEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6094 / $0.8592 | Buy Now |
DISTI #
71-RCP1206W200RGEB
|
Mouser Electronics | Thick Film Resistors - SMD 2.4watt 200ohms 2% 1206 WIDE TERM RoHS: Compliant | 0 |
|
$0.7400 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.8360 | Buy Now |
DISTI #
RCP1206W200RGEB
|
TTI | Thick Film Resistors - SMD 2.4watt 200ohms 2% 1206 WIDE TERM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
RCP1206W200RGEB
|
Avnet Abacus | (Alt: RCP1206W200RGEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCP1206W200RGEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206W200RGEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 21.9089 V |
This table gives cross-reference parts and alternative options found for RCP1206W200RGEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206W200RGEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCP1206B200RGS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206B200RGS3 |
RCP1206W200RGS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206W200RGS2 |
RCP1206W200RGWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206W200RGWB |
RCP1206W200RGED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206W200RGED |
RCP1206W200RGEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206W200RGEA |
RCP1206B200RGS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206B200RGS6 |
RCP1206B200RGS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206B200RGS2 |
RCP1206W200RGS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206W200RGS3 |
RCP1206B200RGEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206B200RGEC |
RCP1206B200RGET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 200ohm, 21.9089V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | RCP1206W200RGEB vs RCP1206B200RGET |