Part Details for RCP1206B1K00JEA by Vishay Dale
Overview of RCP1206B1K00JEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP1206B1K00JEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1206B1K00JEA-ND
|
DigiKey | RES SMD 1K OHM 5% 2.4W 1206 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6713 | Buy Now |
|
ES Components | DALE RCP1206B1K00JEA 4K/REEL | 0 in Stock |
|
RFQ |