RCP0603W68R1FTP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 68.1ohm, 10.1069V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP

Overview of RCP0603W68R1FTP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCP0603W68R1FTP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RCP0603W68R1FTP
Avnet Americas Resistor High Power Thick Film 0603 68.1 Ohm 1% 1.5W ±150ppm/°C Molded T/R - Tape and Reel (Alt: RCP0603W68R1FTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.9587
  • 8,000 $0.9279
  • 16,000 $0.8972
  • 24,000 $0.8609
  • 32,000 $0.8329
  • 40,000 $0.7938
  • 400,000 $0.7547
$0.7547 / $0.9587 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks 0
  • 4,000 $0.6990
$0.6990 Buy Now

CAD Models for RCP0603W68R1FTP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCP0603W68R1FTP by Vishay Intertechnologies

RCP0603W68R1FTP
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.46 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.81 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1.5 W
Rated Temperature
25 °C
Resistance
68.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
10.1069 V
Want to compare parts?
  1. RCP0603W68R1FTP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 68.1ohm, 10.1069V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCP0603W68R1FTP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCP0603W68R1FTP by Vishay Intertechnologies

  • Please alert me when RCP0603W68R1FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCP0603W68R1FTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCP0603W68R1FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCP0603W68R1FTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCP0603W68R1FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCP0603W68R1FTP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: