Part Details for RCP0603W50R0GED by Vishay Intertechnologies
Overview of RCP0603W50R0GED by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP0603W50R0GED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP0603W50R0GED
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0603 50 OHM 2% 100PPM WIDE TERM SMD - Tape and Reel (Alt: RCP0603W50R0GED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RCP0603W50R0GED
|
Mouser Electronics | Thick Film Resistors - SMD 50 OHM 2% 1.5W 150PPM RoHS: Compliant | 0 |
|
$3.6300 / $4.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.7300 / $1.8400 | Buy Now |
DISTI #
RCP0603W50R0GED
|
TTI | Thick Film Resistors - SMD 50 OHM 2% 1.5W 150PPM pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.0400 / $1.6100 | Buy Now |
Part Details for RCP0603W50R0GED
RCP0603W50R0GED CAD Models
RCP0603W50R0GED Part Data Attributes
|
RCP0603W50R0GED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP0603W50R0GED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.66V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 8.66 V |