Part Details for RCP0603B1K50GED by Vishay Intertechnologies
Overview of RCP0603B1K50GED by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP0603B1K50GED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP0603B1K50GED
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0603 1.5K OHM 2% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP0603B1K50GED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6950 | Buy Now |
Part Details for RCP0603B1K50GED
RCP0603B1K50GED CAD Models
RCP0603B1K50GED Part Data Attributes
|
RCP0603B1K50GED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP0603B1K50GED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 47.4342 V |
Alternate Parts for RCP0603B1K50GED
This table gives cross-reference parts and alternative options found for RCP0603B1K50GED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP0603B1K50GED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP0603W1K50GWB | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603W1K50GWB |
RCP0603B1K50GWB | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603B1K50GWB |
RCP0603B1K50GS2 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603B1K50GS2 |
RCP0603W1K50GEC | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603W1K50GEC |
RCP0603W1K50GED | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603W1K50GED |
RCP0603W1K50GEB | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603W1K50GEB |
RCP0603W1K50GS6 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603W1K50GS6 |
RCP0603W1K50GET | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603W1K50GET |
RCP0603B1K50GET | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603B1K50GET |
RCP0603B1K50GEC | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 45.8258V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B1K50GED vs RCP0603B1K50GEC |