There are no models available for this part yet.
Overview of RCP-5SPFFV-TCU7002 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RCP-5SPFFV-TCU7002 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9721
|
Newark | Rj, Middle Size, Plastic, 1.5A, Cat 5E, Circular, 3 Points Lock, Jack 90 (Vertical), Receptacle, Ip67 Unmated Rohs Compliant: Yes |Amphenol Ltw RCP-5SPFFV-TCU7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $11.4100 | Buy Now | |
DISTI #
RCP-5SPFFV-TCU7002-ND
|
DigiKey | RJ45 C SIZE GROUND WIRE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2260 | Buy Now | |
DISTI #
71376322
|
RS | Connector, RJ45RJ45,C SIZE, GROUND WIREPANEL 3KEY 5E F CONN F PIN | Amphenol LTW Technology RCP-5SPFFV-TCU7002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7700 | RFQ | |
DISTI #
LTWRCP-5SPFFV-TCU7002
|
Heilind Electronics | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PNL JACK R, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $9.0800 | Buy Now | ||
DISTI #
LTWRCP-5SPFFV-TCU7002
|
Interstate Connecting Components | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PNL JACK R, | 0 |
|
Buy Now |