Part Details for RCP-5SPFFH-TCU7001 by Amphenol LTW Technology
Overview of RCP-5SPFFH-TCU7001 by Amphenol LTW Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SPFFH-TCU7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9703
|
Newark | Sealed Connector, Rj45, Rcpt, 8P, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip67, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Ltw RCP-5SPFFH-TCU7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$6.0300 / $8.4700 | Buy Now |
DISTI #
APC1766-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3627 In Stock |
|
$4.9256 / $10.3300 | Buy Now |
DISTI #
70970591
|
RS | Modular Coupler, RJ45 Jack, 8P8C, Shielded, IP67, Circular Bayonet, RJ Series | Amphenol LTW Technology RCP-5SPFFH-TCU7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 478 |
|
$6.7200 / $8.7300 | Buy Now |
DISTI #
LTWRCP-5SPFFH-TCU7001
|
Heilind Electronics | RJ45, C SIZE | Americas - 2277 in Stock |
|
$5.5026 / $7.1418 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 Adapter RCP 8/8 POS Panel Mount 1/1 Port RoHS: Compliant |
1066 On Order |
|
$4.6100 / $7.8100 | Buy Now |
DISTI #
RCP-5SPFFH-TCU7001
|
TME | Coupler, PIN: 8, Cat: 5e, plastic, Layout: 8p8c, IP67, straight Min Qty: 1 | 359 |
|
$7.7700 / $12.2100 | Buy Now |
DISTI #
LTWRCP-5SPFFH-TCU7001
|
Interstate Connecting Components | RJ45, C SIZE | 531 |
|
$5.5026 / $7.1418 | Buy Now |
|
Powell Electronics | RJ, C PLASTIC, C5E SHIELDED Min Qty: 100 | 1000 |
|
$4.4900 / $7.0400 | Buy Now |
DISTI #
C1S116704370100
|
Chip1Stop | Conn RJ-45 Adapter RCP 8/8 POS Panel Mount 1/1 Port RoHS: Not Compliant Container: Bulk | 126 |
|
$5.8200 / $6.7600 | Buy Now |
|
Master Electronics | Conn RJ-45 Adapter RCP 8/8 POS Panel Mount 1/1 Port RoHS: Compliant |
1066 On Order |
|
$4.6100 / $7.8100 | Buy Now |