Part Details for RCP-5SPFFG-SCU7B60 by Amphenol LTW Technology
Overview of RCP-5SPFFG-SCU7B60 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SPFFG-SCU7B60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3688
|
Newark | Rj, Middle Size, Plastic, 1.5A, Cat 5E, Circular, Screw Thread, Pcb Board To Plug With Ground, Receptacle With Cable/Wire, Length 600Mm, Ip67 Unmated Rohs Compliant: Yes |Amphenol Ltw RCP-5SPFFG-SCU7B60 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $14.3700 | Buy Now |
DISTI #
1754-RCP-5SPFFG-SCU7B60-ND
|
DigiKey | RJ45, MIDDLE SIZE, 1.5A, RECEPTA Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1470 | Buy Now |
DISTI #
72120474
|
RS | Connector, RJ45 PANEL CONN MIDDLE SIZE PLASTIC CAT5E SCREW W/WIRE | Amphenol LTW Technology RCP-5SPFFG-SCU7B60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0700 / $15.3000 | RFQ |
DISTI #
LTWRCP-5SPFFG-SCU7B60
|
Heilind Electronics | RJ, MIDDLE SIZE, PLASTIC, 1.5A RECEPTACLE WITH CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $13.6600 | Buy Now |
DISTI #
LTWRCP-5SPFFG-SCU7B60
|
Interstate Connecting Components | RJ, MIDDLE SIZE, PLASTIC, 1.5A RECEPTACLE WITH CABLE | 0 |
|
Buy Now |