Part Details for RCP-5SPFFG-SCU7B45 by Amphenol LTW Technology
Results Overview of RCP-5SPFFG-SCU7B45 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SPFFG-SCU7B45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3687
|
Newark | Rj, Middle Size, Plastic, 1.5A, Cat 5E, Circular, Screw Thread, Pcb Board To Plug With Ground, Recep... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 / $14.0900 | Buy Now |
DISTI #
1754-RCP-5SPFFG-SCU7B45-ND
|
DigiKey | RJ45, MIDDLE SIZE, 1.5A, RECEPTA Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3970 | Buy Now |
DISTI #
72120473
|
RS | Connector, RJ45 PANEL CONN MIDDLE SIZE PLASTIC CAT5E SCREW W/WIRE | Amphenol LTW Technology RCP-5SPF... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$8.5900 / $8.6700 | Buy Now |
DISTI #
LTWRCP-5SPFFG-SCU7B45
|
Heilind Electronics | RJ, MIDDLE SIZE, PLASTIC, 1.5A RECEPTACLE WITH CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Circular, Screw Thread, PCB Board to Plug with Ground, Rec... more RoHS: Compliant | 0 |
|
$9.1800 / $13.3900 | Buy Now |
DISTI #
LTWRCP-5SPFFG-SCU7B45
|
Interstate Connecting Components | RJ, MIDDLE SIZE, PLASTIC, 1.5A RECEPTACLE WITH CABLE | 0 |
|
Buy Now |