Part Details for RCP-5SAMMM-SLM7B25 by Amphenol LTW Technology
Overview of RCP-5SAMMM-SLM7B25 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SAMMM-SLM7B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2085
|
Newark | Rj, Middle Size, Plastic, 1.5A, Cat 5E, Straight, Screw Thread, Overmolded, Length 25000Mm, Ip67 Mated Rohs Compliant: Yes |Amphenol Ltw RCP-5SAmm-SLM7B25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3600 / $52.2200 | Buy Now |
DISTI #
1754-RCP-5SAMMM-SLM7B25-ND
|
DigiKey | RJ45, MIDDLE SIZE, 1.5A, OVERMOL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9390 | Buy Now |
DISTI #
72120534
|
RS | Connector, RJ45 OVERMOLDING MIDDLE SIZE SCREW STRAIGHT L=25M | Amphenol LTW Technology RCP-5SAMMM-SLM7B25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8100 | RFQ |
DISTI #
LTWRCP-5SAMMM-SLM7B25
|
Heilind Electronics | RJ, MIDDLE SIZE, PLASTIC, 1.5A OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.2300 / $91.0200 | Buy Now |
DISTI #
LTWRCP-5SAMMM-SLM7B25
|
Interstate Connecting Components | RJ, MIDDLE SIZE, PLASTIC, 1.5A OVERMOLDED | 0 |
|
Buy Now |