Part Details for RCP-5SAFFM-SLM7B15 by Amphenol LTW Technology
Overview of RCP-5SAFFM-SLM7B15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SAFFM-SLM7B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1548
|
Newark | Rj, Middle Size, Plastic, 1.5A, Cat 5E, Straight, Screw Thread, Overmolded, Length 15000Mm, Ip67 Mated Rohs Compliant: Yes |Amphenol Ltw RCP-5SAFFM-SLM7B15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9500 / $51.4800 | Buy Now |
DISTI #
1754-RCP-5SAFFM-SLM7B15-ND
|
DigiKey | RJ, C PLASTIC, C5E SHLD, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8250 | Buy Now |
DISTI #
75407419
|
RS | RJ, C PLASTIC, C5E SHLD, SCREW | Amphenol LTW Technology RCP-5SAFFM-SLM7B15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6600 / $42.1500 | RFQ |
DISTI #
LTWRCP-5SAFFM-SLM7B15
|
Heilind Electronics | Americas - 0 in Stock |
|
$32.5000 / $33.0328 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0100 / $52.3900 | Buy Now |
DISTI #
LTWRCP-5SAFFM-SLM7B15
|
Interstate Connecting Components | 0 |
|
$32.5000 / $33.0328 | Buy Now |