Part Details for RCP-36 by Essentra Components
Overview of RCP-36 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2068-ND
|
DigiKey | CARD EJECTOR WHITE 1/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
557 In Stock |
|
$0.6472 / $1.4100 | Buy Now |
DISTI #
144-RCP-36
|
Mouser Electronics | Circuit Board Hardware - PCB CB Ejector,White,.062 in Hold, CB Ejector,White RoHS: Compliant | 977 |
|
$0.6470 / $1.4100 | Buy Now |
DISTI #
71185298
|
RS | Circuit Board Ejector: Style 3, .062 in Panel Thickness, UL94 V-2 Nylon 6/6 | Essentra Components RCP-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 500 |
|
$1.0600 / $1.4100 | Buy Now |
|
Future Electronics | RCP Series White Nylon .062 inch Card Ejector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7150 / $0.7450 | Buy Now |
|
Onlinecomponents.com | Circuit Board Ejector - 3 - White - 1.6 mm (0.062 in) RoHS: Compliant |
4030 In Stock |
|
$0.6730 / $1.1070 | Buy Now |
DISTI #
57141260
|
Verical | White Nylon Extractor Card Min Qty: 50 Package Multiple: 25 Date Code: 2012 | Americas - 4025 |
|
$0.8483 / $1.4702 | Buy Now |
|
Chip1Cloud | CARD EJECTOR WHITE 1/16" | 10000 |
|
RFQ | |
DISTI #
RICRCP-36
|
DB Roberts | CB EjectorWhite.062 in Hold | 0 |
|
RFQ | |
|
Master Electronics | Circuit Board Ejector - 3 - White - 1.6 mm (0.062 in) RoHS: Compliant |
4030 In Stock |
|
$0.6730 / $1.1070 | Buy Now |
Part Details for RCP-36
RCP-36 CAD Models
RCP-36 Part Data Attributes
|
RCP-36
Essentra Components
Buy Now
|
Compare Parts:
RCP-36
Essentra Components
|
Samacsys Manufacturer | Essentra Components |