Part Details for RCP-2000-24 by Mean Well
Overview of RCP-2000-24 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for RCP-2000-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7447
|
Newark | Power Supply, Ac-Dc, 24V, 80A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1.92Kw, Output Voltage Nom.:24V, Output Current Max:80A, Product Range:Rcp-2000 Series, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Mean Well RCP-2000-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$672.9800 | Buy Now |
DISTI #
1866-3974-ND
|
DigiKey | AC/DC CONVERTER 24V 1920W Min Qty: 1 Lead time: 15 Weeks Container: Box |
36 In Stock |
|
$562.2930 / $612.3900 | Buy Now |
DISTI #
RCP-2000-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 80A 1920W - Boxed Product (Development Kits) (Alt: RCP-2000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-RCP2000-24
|
Mouser Electronics | Rack Mount Power Supplies 1920W 24V 80A Front End PS W/PFC RoHS: Compliant | 0 |
|
$600.3500 / $612.5000 | Order Now |
DISTI #
70388198
|
RS | Power Supply, AC-DC,24V@80A,5V@0.3A,12V@0.8A,180-264V In, Enclosed, RCP Series | MEAN WELL RCP-2000-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$575.2200 / $618.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$632.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@80A - 1920W RoHS: Compliant | 8 Factory Stock |
|
$509.0900 / $593.7800 | Buy Now |
DISTI #
000000000003772378
|
Sager | Rack Mount Power Supplies 1920W 24V 80A Front End PS W/PFC Min Qty: 1 | 670 |
|
$435.5500 / $508.8500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 24V@80A - 1920W RoHS: Compliant | 8 Factory Stock |
|
$509.0900 / $593.7800 | Buy Now |
|
Neutron USA | Rack Mt Power Supply Rectifier 1920W 24V 80A, Front End, PFC, DC Fan, PMBus, Program/Adj Vout, Enclosed, Input: 90 ~ 264 VAC | 49 |
|
$999.9900 | Buy Now |
Part Details for RCP-2000-24
RCP-2000-24 CAD Models
RCP-2000-24 Part Data Attributes
|
RCP-2000-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RCP-2000-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 80 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 21 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1920 W | |
Trim/Adjustable Output | YES |