Part Details for RCP-1000-48-C by Mean Well
Overview of RCP-1000-48-C by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for RCP-1000-48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7442
|
Newark | Power Supply, Ac-Dc, 48V, 21A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1.008W, Output Voltage Nom.:48V, Output Current Max:21A, Product Range:Rcp-1000 Series, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Mean Well RCP-1000-48-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.9800 / $402.2500 | Buy Now |
DISTI #
1866-5434-ND
|
DigiKey | AC/DC CONVERTER 48V 1008W Min Qty: 1 Lead time: 12 Weeks Container: Box |
23 In Stock |
|
$334.8930 / $364.7300 | Buy Now |
DISTI #
RCP-1000-48-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 21A 1008W - Boxed Product (Development Kits) (Alt: RCP-1000-48-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-RCP1000-48-C
|
Mouser Electronics | Rack Mount Power Supplies 1008W 48V 21A W/PFC & INTERFACE RoHS: Compliant | 4 |
|
$351.6100 / $371.3700 | Buy Now |
DISTI #
70388194
|
RS | Power Supply, AC-DC,48V@21A,5V@0.3A,100-264VIn, Enclosed, Subrack Mnt, PFC, RCPSeries | MEAN WELL RCP-1000-48-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 12 |
|
$342.5900 / $368.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$366.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Front End Power Supply (PSU) - ITE - 1 Output - Adjustable - Fixed - 1.008 W - 48 V - 21 A. RoHS: Compliant |
13 In Stock 1 Factory Stock |
|
$320.2200 / $347.2300 | Buy Now |
DISTI #
77357049
|
Verical | AC/DC Power Supply Single-OUT 48V 21A 1008W 24-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$403.9855 | Buy Now |
DISTI #
62169495
|
Verical | AC/DC Power Supply Single-OUT 48V 21A 1008W 24-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 12 |
|
$416.2860 / $451.3990 | Buy Now |
DISTI #
RCP-1000-48-C
|
TME | Power supply: switching, for building in,modular, 1008W, 48VDC Min Qty: 1 | 15 |
|
$301.0000 / $335.0000 | Buy Now |
Part Details for RCP-1000-48-C
RCP-1000-48-C CAD Models
RCP-1000-48-C Part Data Attributes
|
RCP-1000-48-C
Mean Well
Buy Now
|
Compare Parts:
RCP-1000-48-C
Mean Well
|
Samacsys Manufacturer | Mean Well |