Part Details for RCP-1000-24-C by Mean Well
Results Overview of RCP-1000-24-C by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCP-1000-24-C Information
RCP-1000-24-C by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for RCP-1000-24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7440
|
Newark | Power Supply, Ac-Dc, 24V, 40A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.7700 / $379.3200 | Buy Now |
DISTI #
1866-5433-ND
|
DigiKey | AC/DC CONVERTER 24V 960W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$341.0790 / $365.7200 | Buy Now |
DISTI #
RCP-1000-24-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 40A 960W - Boxed Product (Development Kits) (Alt: RCP-1000-24-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$306.4500 / $387.7500 | Buy Now |
DISTI #
709-RCP1000-24-C
|
Mouser Electronics | Rack Mount Power Supplies 960W 24V 40A W/PFC & INTERFACE RoHS: Compliant | 3 |
|
$331.5700 / $361.1200 | Buy Now |
DISTI #
70388192
|
RS | Power Supply, AC-DC,24V@40A,5V@0.3A,100-264VIn, Enclosed, Subrack Mnt, PFC, RCPSeries | MEAN WELL RC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$339.2000 / $364.7300 | Buy Now |
|
Onlinecomponents.com | AC/DC Front End Power Supply (PSU) - ITE - 1 Output - Adjustable - Fixed - 960 W - 24 V - 40 A. RoHS: Compliant |
18 In Stock 4 Factory Stock |
|
$274.0300 / $278.1900 | Buy Now |
DISTI #
87354559
|
Verical | AC/DC Power Supply Single-OUT 24V 40A 960W 24-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$324.9455 / $353.8976 | Buy Now |
DISTI #
81707577
|
Verical | AC/DC Power Supply Single-OUT 24V 40A 960W 24-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 17 |
|
$356.2390 / $361.6470 | Buy Now |
DISTI #
RCP-1000-24-C
|
TME | Power supply: switching, for building in,modular, 960W, 24VDC Min Qty: 1 | 11 |
|
$315.0000 / $350.0000 | Buy Now |
DISTI #
000000000003772374
|
Sager | Rack Mount Power Supplies 960W 24V 40A W/PFC & INTERFACE Min Qty: 1 | 0 |
|
$271.0500 / $376.9200 | Buy Now |
Part Details for RCP-1000-24-C
RCP-1000-24-C CAD Models
RCP-1000-24-C Part Data Attributes
|
RCP-1000-24-C
Mean Well
Buy Now
|
Compare Parts:
RCP-1000-24-C
Mean Well
Select a part to compare: |
Samacsys Manufacturer | Mean Well |