-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCP-1000-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7437
|
Newark | Power Supply, Ac-Dc, 12V, 60A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.7300 / $363.1600 | Buy Now |
DISTI #
1866-3965-ND
|
DigiKey | AC/DC CONVERTER 12V 720W Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$326.4160 / $349.9900 | Buy Now |
DISTI #
RCP-1000-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 60A 720W - Boxed Product (Development Kits) (Alt: RCP-1000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$292.9500 / $370.8300 | Buy Now |
DISTI #
709-RCP1000-12
|
Mouser Electronics | Rack Mount Power Supplies 720W 12V 60A W/PFC RoHS: Compliant | 10 |
|
$271.2500 | Buy Now |
DISTI #
70388189
|
RS | Power Supply, AC-DC,12V@60A,5V@0.3A,100-264VIn, Enclosed, Subrack Mnt, PFC, RCPSeries | MEAN WELL RC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$324.7400 / $349.1900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@60A - 720W RoHS: Compliant |
6 In Stock 13 Factory Stock |
|
$261.9600 / $265.9300 | Buy Now |
DISTI #
87332729
|
Verical | AC/DC Power Supply Single-OUT 12V 60A 720W 24-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$486.3460 | Buy Now |
DISTI #
67619947
|
Verical | AC/DC Power Supply Single-OUT 12V 60A 720W 24-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 5 |
|
$340.5480 / $345.7090 | Buy Now |
DISTI #
RCP-1000-12
|
TME | Power supply: switching, for building in,modular, 720W, 12VDC Min Qty: 1 | 6 |
|
$275.2000 / $418.5400 | Buy Now |
DISTI #
000000000003772371
|
Sager | Rack Mount Power Supplies 720W 12V 60A W/PFC Min Qty: 1 | 9 |
|
$260.5300 / $361.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCP-1000-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RCP-1000-12
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 12.4 V | |
Output Voltage-Min | 11.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 720 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for RCP-1000-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP-1000-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UHP-750-12 | Mean Well | $114.8558 | AC-DC Power Factor Correction Module, | RCP-1000-12 vs UHP-750-12 |
The maximum ambient temperature for the RCP-1000-12 is 50°C, but it can be derated to 40°C for altitudes above 2000 meters.
Yes, the RCP-1000-12 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation.
The RCP-1000-12 requires a minimum load of 20% of the rated output power to maintain stable operation.
Yes, you can parallel multiple RCP-1000-12 units, but it's recommended to use a master-slave configuration and ensure that the units are identical and from the same manufacturer batch.
The hold-up time for the RCP-1000-12 is approximately 10ms, which means the output voltage will remain stable for 10ms in the event of an input power failure.