Part Details for RCOFM-150-A by Essentra Components
Overview of RCOFM-150-A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP1CS27DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Sawn | |
RJP1CS27DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer |
Price & Stock for RCOFM-150-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4857-ND
|
DigiKey | FAN GUARD METAL STEEL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
52 In Stock |
|
$3.2043 / $4.4500 | Buy Now |
DISTI #
144-RCOFM-150-A
|
Mouser Electronics | Fan Accessories Fan Guard,Metal,Steel RoHS: Compliant | 0 |
|
$3.2000 / $4.4500 | Order Now |
DISTI #
71185289
|
RS | Screw Mount Metal Fan Guard - Fan Size 150.0 mm (5.906 in) | Essentra Components RCOFM-150-A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1800 / $4.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | Fan Guard - 150.0 mm RoHS: Compliant | 0 |
|
$2.4400 / $6.0300 | Buy Now |
DISTI #
RICRCOFM-150-A
|
DB Roberts | Fan GuardMetalSteel | 0 |
|
RFQ |