Part Details for RCNL25R0F00R5KTT by Kyocera AVX Components
Overview of RCNL25R0F00R5KTT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCNL25R0F00R5KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1329-1-ND
|
DigiKey | FILTER RC 25 OHM/0.5PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2491 / $4.5500 | Buy Now |
DISTI #
581-RCNL25R0F00R5KTT
|
Mouser Electronics | EMI Filter Circuits 25ohm 1%/0.5pF 10% RoHS: Compliant | 0 |
|
$2.0600 / $2.0800 | Order Now |