Part Details for RCMT20100R0FEB00 by Vishay Intertechnologies
Overview of RCMT20100R0FEB00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT20100R0FEB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCMT20100R0FEB00
|
Avnet Americas | Res Metal Film 100 Ohm 1% 2W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMT20100R0FEB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$35.1638 / $86.6699 | Buy Now |
Part Details for RCMT20100R0FEB00
RCMT20100R0FEB00 CAD Models
RCMT20100R0FEB00 Part Data Attributes
|
RCMT20100R0FEB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT20100R0FEB00
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |