Part Details for RCMT05121R0BDS14 by Vishay Intertechnologies
Overview of RCMT05121R0BDS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT05121R0BDS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M7552
|
Newark | Rcmt 05 121U 0,1% K5 Ba100 E3 /Bag |Vishay RCMT05121R0BDS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9700 | Buy Now |
DISTI #
RCMT05121R0BDS14
|
Avnet Americas | Res Metal Film 121 Ohm 0.1% 1/4W ±15ppm/°C Molded AXL Thru-Hole Tube - Bag (Alt: RCMT05121R0BDS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$58.1713 / $65.6172 | Buy Now |
Part Details for RCMT05121R0BDS14
RCMT05121R0BDS14 CAD Models
RCMT05121R0BDS14 Part Data Attributes
|
RCMT05121R0BDS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT05121R0BDS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 121ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.66 mm | |
Package Length | 10.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RCMT05121R0BDS14
This table gives cross-reference parts and alternative options found for RCMT05121R0BDS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMT05121R0BDS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMT05121R0BDS14 | RES,AXIAL,METAL FILM,121 OHMS,350WV,.1% +/-TOL,-15,15PPM TC | Vishay Sfernice | RCMT05121R0BDS14 vs RCMT05121R0BDS14 |
RCMT05121R0BDS03 | RES,AXIAL,METAL FILM,121 OHMS,350WV,.1% +/-TOL,-15,15PPM TC | Vishay Sfernice | RCMT05121R0BDS14 vs RCMT05121R0BDS03 |