Part Details for RCMT0212111DES03 by Vishay Intertechnologies
Overview of RCMT0212111DES03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT0212111DES03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M6617
|
Newark | Rcmt 02 12K11 0,5% K4 Ba10 E3 /Bag |Vishay RCMT0212111DES03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5100 / $56.6500 | Buy Now |
DISTI #
RCMT0212111DES03
|
Avnet Americas | Res Metal Film 12.11K Ohm 0.5% 1/8W ?25ppm/?C Molded AXL Thru-Hole Bag - Bag (Alt: RCMT0212111DES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$22.9946 / $49.9824 | Buy Now |
Part Details for RCMT0212111DES03
RCMT0212111DES03 CAD Models
RCMT0212111DES03 Part Data Attributes
|
RCMT0212111DES03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT0212111DES03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 12110ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.7 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 12110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |