Part Details for RCMT0210201BES14 by Vishay Intertechnologies
Overview of RCMT0210201BES14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT0210201BES14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M6532
|
Newark | Rcmt 02 10K2 0,1% K4 Ba100 E3 /Bag |Vishay RCMT0210201BES14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8200 / $37.9400 | Buy Now |
DISTI #
RCMT0210201BES14
|
Avnet Americas | Res Metal Film 10.2K Ohm 0.1% 1/8W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMT0210201BES14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$35.1275 / $39.6238 | Buy Now |
Part Details for RCMT0210201BES14
RCMT0210201BES14 CAD Models
RCMT0210201BES14 Part Data Attributes
|
RCMT0210201BES14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT0210201BES14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10200ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RCMT0210201BES14
This table gives cross-reference parts and alternative options found for RCMT0210201BES14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMT0210201BES14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMT0210201BES03 | Fixed Resistor, Metal Film, 0.125W, 10200ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMT0210201BES14 vs RCMT0210201BES03 |
RCMT0210201BES03 | RES,AXIAL,METAL FILM,10.2K OHMS,300WV,.1% +/-TOL,-25,25PPM TC | Vishay Sfernice | RCMT0210201BES14 vs RCMT0210201BES03 |