Part Details for RCMS1018R70FHA20 by Vishay Intertechnologies
Overview of RCMS1018R70FHA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCMS1018R70FHA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M5849
|
Newark | Rcms 1 18U7 1% K3 Am500 E3 /Ammo |Vishay RCMS1018R70FHA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4800 / $6.2800 | Buy Now |
DISTI #
RCMS1018R70FHA20
|
Avnet Americas | Res Metal Film 18.7 Ohm 1% 1/2W ±50ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCMS1018R70FHA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.1050 / $6.3253 | Buy Now |
Part Details for RCMS1018R70FHA20
RCMS1018R70FHA20 CAD Models
RCMS1018R70FHA20 Part Data Attributes
|
RCMS1018R70FHA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMS1018R70FHA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |