Part Details for RCMS0225502FHS14 by Vishay Intertechnologies
Overview of RCMS0225502FHS14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMS0225502FHS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCMS0225502FHS14
|
Avnet Americas | RCMS 02 255K 1% K3 BA100 e3 - Bag (Alt: RCMS0225502FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$1.6612 / $2.9159 | Buy Now |
Part Details for RCMS0225502FHS14
RCMS0225502FHS14 CAD Models
RCMS0225502FHS14 Part Data Attributes
|
RCMS0225502FHS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMS0225502FHS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 255000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RCMS0225502FHS14
This table gives cross-reference parts and alternative options found for RCMS0225502FHS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMS0225502FHS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMS0225502FHA20 | Fixed Resistor, Metal Film, 0.5W, 255000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RCMS0225502FHS14 vs RCMS0225502FHA20 |
RCMS0225502FHS14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMS0225502FHS14 vs RCMS0225502FHS14 |
RCMS0225502FHA22 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMS0225502FHS14 vs RCMS0225502FHA22 |
RCMS0225502FHA22 | Fixed Resistor, Metal Film, 0.5W, 255000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RCMS0225502FHS14 vs RCMS0225502FHA22 |
RCMS0225502FHA20 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMS0225502FHS14 vs RCMS0225502FHA20 |