Part Details for RCMS0220500FHS14 by Vishay Intertechnologies
Overview of RCMS0220500FHS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMS0220500FHS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M3178
|
Newark | Rcms 02 2K05 1% K3 Ba100 E3 /Bag |Vishay RCMS0220500FHS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.8000 | Buy Now |
DISTI #
RCMS0220500FHS14
|
Avnet Americas | RCMS 02 2K05 1% K3 BA100 e3 - Bag (Alt: RCMS0220500FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$2.1996 / $2.8755 | Buy Now |
DISTI #
RCMS0220500FHS14
|
Avnet Abacus | RCMS 02 2K05 1% K3 BA100 e3 (Alt: RCMS0220500FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMS0220500FHS14
RCMS0220500FHS14 CAD Models
RCMS0220500FHS14 Part Data Attributes
|
RCMS0220500FHS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMS0220500FHS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2050ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RCMS0220500FHS14
This table gives cross-reference parts and alternative options found for RCMS0220500FHS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMS0220500FHS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMS0220500FHA22 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMS0220500FHS14 vs RCMS0220500FHA22 |
RCMS0220500FHS14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMS0220500FHS14 vs RCMS0220500FHS14 |
RCMS0220500FHA20 | Fixed Resistor, Metal Film, 0.5W, 2050ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMS0220500FHS14 vs RCMS0220500FHA20 |
RCMS0220500FHA22 | Fixed Resistor, Metal Film, 0.5W, 2050ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMS0220500FHS14 vs RCMS0220500FHA22 |