Part Details for RCMS0214002FHA20 by Vishay Intertechnologies
Overview of RCMS0214002FHA20 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMS0214002FHA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2826
|
Newark | Rcms 02 140K 1% K3 Am500 E3 /Ammo |Vishay RCMS0214002FHA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.5300 | Buy Now |
DISTI #
RCMS0214002FHA20
|
Avnet Americas | Res Metal Film 140K Ohm 1% 1/8W 1/4W 1/2W ?50ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCMS0214002FHA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8644 / $1.9818 | Buy Now |
|
Future Electronics | Res Metal Film High Stability 140K Ohm 1% 1/8W 1/4W RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.7200 / $1.7800 | Buy Now |
DISTI #
RCMS0214002FHA20
|
Avnet Abacus | (Alt: RCMS0214002FHA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMS0214002FHA20
RCMS0214002FHA20 CAD Models
RCMS0214002FHA20 Part Data Attributes
|
RCMS0214002FHA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMS0214002FHA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 140000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RCMS0214002FHA20
This table gives cross-reference parts and alternative options found for RCMS0214002FHA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMS0214002FHA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMS0214002FHS14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 140000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMS0214002FHA20 vs RCMS0214002FHS14 |
RCMS0214002FHS14 | Fixed Resistor, Metal Film, 0.5W, 140000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMS0214002FHA20 vs RCMS0214002FHS14 |
RCMS0214002FHA22 | Fixed Resistor, Metal Film, 0.5W, 140000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMS0214002FHA20 vs RCMS0214002FHA22 |