Part Details for RCMM108201GKS09 by Vishay Intertechnologies
Overview of RCMM108201GKS09 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM108201GKS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2493
|
Newark | Rcmm 1 8K2 2% K2 Ba50 E3 /Bag |Vishay RCMM108201GKS09 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 | Buy Now |
DISTI #
RCMM108201GKS09
|
Avnet Americas | Res Metal Film 8.2K Ohm 2% 1W ?100ppm/?C Molded AXL Thru-Hole T/R - Bag (Alt: RCMM108201GKS09) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$5.3997 / $8.5037 | Buy Now |
Part Details for RCMM108201GKS09
RCMM108201GKS09 CAD Models
RCMM108201GKS09 Part Data Attributes
|
RCMM108201GKS09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM108201GKS09
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 8200ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RCMM108201GKS09
This table gives cross-reference parts and alternative options found for RCMM108201GKS09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMM108201GKS09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMM108201GKA20 | Fixed Resistor, Metal Film, 1W, 8200ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMM108201GKS09 vs RCMM108201GKA20 |