Part Details for RCMM1056R0GKS09 by Vishay Intertechnologies
Overview of RCMM1056R0GKS09 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCMM1056R0GKS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2462
|
Newark | Rcmm 1 56U 2% K2 Ba50 E3 /Bag |Vishay RCMM1056R0GKS09 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
RCMM1056R0GKS09
|
Avnet Americas | Res Metal Film 56 Ohm 2% 1W ?100ppm/?C Molded AXL Thru-Hole T/R - Bag (Alt: RCMM1056R0GKS09) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$6.4732 / $8.7601 | Buy Now |
DISTI #
RCMM1056R0GKS09
|
Avnet Abacus | (Alt: RCMM1056R0GKS09) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMM1056R0GKS09
RCMM1056R0GKS09 CAD Models
RCMM1056R0GKS09 Part Data Attributes
|
RCMM1056R0GKS09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM1056R0GKS09
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 56ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |