Part Details for RCMM102201JKS09 by Vishay Intertechnologies
Overview of RCMM102201JKS09 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM102201JKS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2383
|
Newark | Rcmm 1 2K2 5% K2 Ba50 E3 /Bag |Vishay RCMM102201JKS09 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $8.2600 | Buy Now |
DISTI #
RCMM102201JKS09
|
Avnet Americas | Resistor, 2.2 kOhm, ? 5%, 1 W, Axial Leaded, Metal Film, General Purpose - Bag (Alt: RCMM102201JKS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$5.0152 / $7.5263 | Buy Now |
DISTI #
RCMM102201JKS09
|
Avnet Abacus | Resistor, 2.2 kOhm, � 5%, 1 W, Axial Leaded, Metal Film, General Purpose (Alt: RCMM102201JKS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMM102201JKS09
RCMM102201JKS09 CAD Models
RCMM102201JKS09 Part Data Attributes
|
RCMM102201JKS09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM102201JKS09
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCMM102201JKS09
This table gives cross-reference parts and alternative options found for RCMM102201JKS09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMM102201JKS09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMM102201JKA20 | Fixed Resistor, Metal Film, 1W, 2200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMM102201JKS09 vs RCMM102201JKA20 |
RCMM102201JKA22 | Fixed Resistor, Metal Film, 1W, 2200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RCMM102201JKS09 vs RCMM102201JKA22 |