Part Details for RCMM101802JKS09 by Vishay Sfernice
Overview of RCMM101802JKS09 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM101802JKS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCMM101802JKS09-ND
|
DigiKey | RES 3 OHM 5% 1/2W AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.4353 | Buy Now |
Part Details for RCMM101802JKS09
RCMM101802JKS09 CAD Models
RCMM101802JKS09 Part Data Attributes:
|
RCMM101802JKS09
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMM101802JKS09
Vishay Sfernice
RES,AXIAL,METAL FILM,18K OHMS,500WV,5% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
Construction | Molded | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Manufacturer Series | RCMM | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCMM | |
Technology | METAL FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |