Part Details for RCMM101602GKS09 by Vishay Intertechnologies
Overview of RCMM101602GKS09 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCMM101602GKS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2354
|
Newark | Rcmm 1 16K 2% K2 Ba50 E3 /Bag |Vishay RCMM101602GKS09 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
RCMM101602GKS09
|
Avnet Americas | Res Metal Film 16K Ohm 2% 1W ?100ppm/?C Molded AXL Thru-Hole T/R - Bag (Alt: RCMM101602GKS09) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$6.4732 / $8.7601 | Buy Now |
DISTI #
72-RCMM101602GKS09
|
Mouser Electronics | Metal Film Resistors - Through Hole RCMM 1 16K 2% K2 BA50 e3 | 0 |
|
$7.5800 | Order Now |
Part Details for RCMM101602GKS09
RCMM101602GKS09 CAD Models
RCMM101602GKS09 Part Data Attributes
|
RCMM101602GKS09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM101602GKS09
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 16000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |