Part Details for RCMM1012R0JKS09 by Vishay Intertechnologies
Overview of RCMM1012R0JKS09 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCMM1012R0JKS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2324
|
Newark | Rcmm 1 12U 5% K2 Ba50 E3 /Bag |Vishay RCMM1012R0JKS09 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $8.0200 | Buy Now |
DISTI #
RCMM1012R0JKS09
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, General Purpose - Bag (Alt: RCMM1012R0JKS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.4650 / $7.6323 | Buy Now |
DISTI #
RCMM1012R0JKS09
|
Avnet Abacus | Resistor, 12 Ohm, � 5%, 1 W, Axial Leaded, Metal Film, General Purpose (Alt: RCMM1012R0JKS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMM1012R0JKS09
RCMM1012R0JKS09 CAD Models
RCMM1012R0JKS09 Part Data Attributes
|
RCMM1012R0JKS09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM1012R0JKS09
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 12ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |