RCMM052401GKS14
Description: Fixed Resistor, Metal Film, 0.5W, 2400ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RCMM052401GKS14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RCMM052401GKS14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68M2172
Newark Rcmm 05 2K4 2% K2 Ba100 E3 /Bag |Vishay RCMM052401GKS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.9900
  • 500 $3.6300
  • 1,000 $3.2100
  • 2,500 $2.9800
$2.9800 / $3.9900 Buy Now
DISTI # RCMM052401GKS14
Avnet Americas Res Metal Film 2.4K Ohm 2% 1/2W ±100ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMM052401GKS14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag 0
  • 100 $3.1584
  • 200 $3.1136
  • 400 $3.0464
  • 600 $2.8994
  • 800 $2.8340
  • 1,000 $2.2618
  • 10,000 $2.0587
$2.0587 / $3.1584 Buy Now

CAD Models for RCMM052401GKS14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCMM052401GKS14 by Vishay Intertechnologies

RCMM052401GKS14
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
7 Weeks
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.65 mm
Package Length
10.2 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. RCMM052401GKS14
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 2400ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCMM052401GKS14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCMM052401GKS14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCMM052401GKS14 would you like to use for your alert(s)?
  • Please alert me when RCMM052401GKS14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCMM052401GKS14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCMM052401GKS14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCMM052401GKS14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCMM052401GKS14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCMM052401GKS14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: