Part Details for RCMM051004JKA20 by Vishay Sfernice
Results Overview of RCMM051004JKA20 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCMM051004JKA20 Information
RCMM051004JKA20 by Vishay Sfernice is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCMM051004JKA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCMM051004JKA20TB-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 500 Lead time: 9 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.5488 | Buy Now |
Part Details for RCMM051004JKA20
RCMM051004JKA20 CAD Models
RCMM051004JKA20 Part Data Attributes
|
RCMM051004JKA20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMM051004JKA20
Vishay Sfernice
RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.65 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RCMM051004JKA20
This table gives cross-reference parts and alternative options found for RCMM051004JKA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMM051004JKA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCMM051004JKS14 | Vishay Sfernice | Check for Price | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RCMM051004JKA20 vs RCMM051004JKS14 |
RCMM0510003JKA22 | Vishay Sfernice | Check for Price | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RCMM051004JKA20 vs RCMM0510003JKA22 |
RCMM051004JKA20 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMM051004JKA20 vs RCMM051004JKA20 |
RCMM051004JKS09 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMM051004JKA20 vs RCMM051004JKS09 |
RCMM051004JKA22 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMM051004JKA20 vs RCMM051004JKA22 |